Part Details for SMAJ8.5A by Pulse Electronics Corporation
Overview of SMAJ8.5A by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ8.5A
SMAJ8.5A CAD Models
SMAJ8.5A Part Data Attributes
|
SMAJ8.5A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ8.5A
Pulse Electronics Corporation
Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.92 V | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ8.5A
This table gives cross-reference parts and alternative options found for SMAJ8.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ8.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA10AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ8.5A vs P4SMA10AHM3/I |
P4SMA10A | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ8.5A vs P4SMA10A |
P4SMA10AHE3_A/H | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ8.5A vs P4SMA10AHE3_A/H |
P4SMA10A | Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Central Semiconductor Corp | SMAJ8.5A vs P4SMA10A |
TPSMA10A | Transient Suppressor, | Vishay Semiconductors | SMAJ8.5A vs TPSMA10A |
P4SMA10A-M3/5A | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMAJ8.5A vs P4SMA10A-M3/5A |
P4SMA10A | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SMAJ8.5A vs P4SMA10A |
P4SMA10A | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Pulse Electronics Corporation | SMAJ8.5A vs P4SMA10A |
P4SMA10A | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Littelfuse Inc | SMAJ8.5A vs P4SMA10A |
P4SMA10AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ8.5A vs P4SMA10AHM3/H |