Part Details for SMBG3EZ13D5TR by Microsemi Corporation
Overview of SMBG3EZ13D5TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBG3EZ13D5TR
SMBG3EZ13D5TR CAD Models
SMBG3EZ13D5TR Part Data Attributes:
|
SMBG3EZ13D5TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBG3EZ13D5TR
Microsemi Corporation
Zener Diode, 13V V(Z), 5%, 3W, Silicon, Unidirectional, DO-215AA, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AA | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 58 mA |
Alternate Parts for SMBG3EZ13D5TR
This table gives cross-reference parts and alternative options found for SMBG3EZ13D5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG3EZ13D5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z3SMC13 | Zener Diode, 13V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | SMBG3EZ13D5TR vs Z3SMC13 |
Z2SMB13TRTB | Zener Diode, 13V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBG3EZ13D5TR vs Z2SMB13TRTB |
SMBJ3EZ13D5TR | Zener Diode, 13V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBG3EZ13D5TR vs SMBJ3EZ13D5TR |
Z2SMB13HE3TRTB | Zener Diode, 13V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBG3EZ13D5TR vs Z2SMB13HE3TRTB |
Z2SMB13TRTS | Zener Diode, 13V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBG3EZ13D5TR vs Z2SMB13TRTS |
SMBJ3EZ13D5E3 | Zener Diode, 13V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBG3EZ13D5TR vs SMBJ3EZ13D5E3 |