Part Details for SMBJ17CA-13-F by Diodes Incorporated
Overview of SMBJ17CA-13-F by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ17CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7760
|
Newark | Tvs Diode, 600W, 17V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ17CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3760 |
|
$0.1120 / $0.3740 | Buy Now |
DISTI #
SMBJ17CA-FDICT-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24089 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
SMBJ17CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 17V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ17CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 978000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-SMBJ17CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 17.0V RoHS: Compliant | 4977 |
|
$0.0790 / $0.3700 | Buy Now |
DISTI #
P40:2555_12821908
|
Arrow Electronics | TVS Diode Single Bi-Dir 17V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 98 Weeks Date Code: 2312 | Europe - 6000 |
|
$0.0717 / $0.0871 | Buy Now |
DISTI #
E02:0323_01119385
|
Arrow Electronics | TVS Diode Single Bi-Dir 17V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2312 | Europe - 3000 |
|
$0.0717 / $0.0871 | Buy Now |
DISTI #
V72:2272_06704294
|
Arrow Electronics | TVS Diode Single Bi-Dir 17V 600W 2-Pin SMB T/R Min Qty: 701 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2150 Container: Cut Strips | Americas - 2414 |
|
$0.0818 / $0.1427 | Buy Now |
|
Future Electronics | SMBJ Series 27.6 V 600 W Surface Mount Transient Voltage Suppressor DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0742 / $0.0834 | Buy Now |
|
Future Electronics | SMBJ Series 27.6 V 600 W Surface Mount Transient Voltage Suppressor DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0742 / $0.0834 | Buy Now |
DISTI #
SMBJ17CA-13-F
|
TME | Diode: TVS, 600W, 18.9÷21.7V, 21.7A, bidirectional, SMB, reel,tape Min Qty: 5 | 821 |
|
$0.0900 / $0.1790 | Buy Now |
Part Details for SMBJ17CA-13-F
SMBJ17CA-13-F CAD Models
SMBJ17CA-13-F Part Data Attributes
|
SMBJ17CA-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ17CA-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |