-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6793
|
Newark | Transient Voltage Suppressor, Tvs, Smbj Series, Bidirectional, 24 V, Do-214Aa, 2, 26.7 V Rohs Compliant: Yes |Bourns SMBJ24CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2755 |
|
$0.1840 / $0.4160 | Buy Now |
DISTI #
67R1646
|
Newark | Diode, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:38.9V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Breakdown Voltage Min:26.7V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMBJ24CA Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1670 | Buy Now |
DISTI #
67R0167
|
Newark | Diode, Full Reel, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:38.9V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Breakdown Voltage Min:26.7V Rohs Compliant: Yes |Bourns SMBJ24CA Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 | Buy Now |
DISTI #
SMBJ24CABCT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC SMB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23258 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
SMBJ24CA
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ24CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0650 / $0.0994 | Buy Now |
DISTI #
SMBJ24CA
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ24CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.0994 | Buy Now |
DISTI #
652-SMBJ24CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 24volts 5uA 15.4 Amps Bi-Dir RoHS: Compliant | 21985 |
|
$0.0880 / $0.3700 | Buy Now |
DISTI #
E02:0323_01081449
|
Arrow Electronics | Diode TVS Single Bi-Dir 24V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Date Code: 2352 | Europe - 9000 |
|
$0.0750 / $0.0928 | Buy Now |
DISTI #
V72:2272_06261108
|
Arrow Electronics | Diode TVS Single Bi-Dir 24V 600W 2-Pin SMB T/R Min Qty: 1046 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2016 Container: Cut Strips | Americas - 4675 |
|
$0.0940 / $0.0956 | Buy Now |
DISTI #
71279581
|
RS | A 24V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ24CA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1290 / $0.1430 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ24CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ24CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMBJ24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ22CAM4 | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ24CA vs SMBJ22CAM4 |
SMBJ24C.TB | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ24CA vs SMBJ24C.TB |
SMBJ24CA/TR7 | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ24CA vs SMBJ24CA/TR7 |
SMBJ22CHM4G | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ24CA vs SMBJ22CHM4G |
SMBJ24CA-13-F | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ24CA vs SMBJ24CA-13-F |
SMBJ24CAM4 | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ24CA vs SMBJ24CAM4 |
SMBJ22CAR4 | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ24CA vs SMBJ22CAR4 |
SMBJ22CATR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ24CA vs SMBJ22CATR |
SMBJ24CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ24CA vs SMBJ24CA-E3/52 |
SMBJ24CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ24CA vs SMBJ24CAHM3/I |