Part Details for SMBJ51CA/TR13 by YAGEO Corporation
Overview of SMBJ51CA/TR13 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ51CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8025
|
Newark | Tvs Diode, Bidir, 51V, 600W, Do-214Aa-2 Rohs Compliant: Yes |Yageo SMBJ51CA/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23820 |
|
$0.1670 / $0.4780 | Buy Now |
DISTI #
13-SMBJ51CA/TR13CT-ND
|
DigiKey | SMBJ, DO-214AA, 51V, 82.4V, REEL Min Qty: 1 Lead time: 31 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3000 In Stock |
|
$0.0520 / $0.4400 | Buy Now |
DISTI #
SMBJ51CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 51V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ51CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ51CA/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMBJ DO-214AA 51V 82.4V RoHS: Compliant | 0 |
|
$0.0510 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0418 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12000 Partner Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 18000 |
|
RFQ | ||
|
Quest Components | 14400 |
|
$0.0585 / $0.3340 | Buy Now | |
DISTI #
SMBJ51CA/TR13
|
TTI | ESD Suppressors / TVS Diodes SMBJ DO-214AA 51V 82.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0440 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 51V DO214AA (SMB) SMT | 0 |
|
$0.0751 / $0.0916 | RFQ |
Part Details for SMBJ51CA/TR13
SMBJ51CA/TR13 CAD Models
SMBJ51CA/TR13 Part Data Attributes
|
SMBJ51CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ51CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ51CA/TR13
This table gives cross-reference parts and alternative options found for SMBJ51CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ51CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ51CAT3 | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJ51CA/TR13 vs SMBJ51CAT3 |
SMBJ51C | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ51CA/TR13 vs SMBJ51C |
SMBJ51CAM4G | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ51CA/TR13 vs SMBJ51CAM4G |
SMBJ51C | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ51CA/TR13 vs SMBJ51C |
SMBJ51CAT3 | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Crydom Inc | SMBJ51CA/TR13 vs SMBJ51CAT3 |
P6SMB62CAHR5G | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ51CA/TR13 vs P6SMB62CAHR5G |
P6SMB62CAHR5 | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ51CA/TR13 vs P6SMB62CAHR5 |
SMBJ51CTR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ51CA/TR13 vs SMBJ51CTR |
SMBJ51CT1 | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA | Littelfuse Inc | SMBJ51CA/TR13 vs SMBJ51CT1 |
SMBJ51CHR4G | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ51CA/TR13 vs SMBJ51CHR4G |