Part Details for SMBJ5920BE3 by Microsemi Corporation
Overview of SMBJ5920BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5920BE3
SMBJ5920BE3 CAD Models
SMBJ5920BE3 Part Data Attributes
|
SMBJ5920BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5920BE3
Microsemi Corporation
Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 60.5 mA |
Alternate Parts for SMBJ5920BE3
This table gives cross-reference parts and alternative options found for SMBJ5920BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5920BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5920BT3 | 3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL | onsemi | SMBJ5920BE3 vs 1SMB5920BT3 |
SMBJ5920B | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5920BE3 vs SMBJ5920B |
HSMBJ5920BE3TR | Zener Diode, 6.2V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5920BE3 vs HSMBJ5920BE3TR |
SMBJ5920B-TP | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ5920BE3 vs SMBJ5920B-TP |
HSMBJ5920BE3 | Zener Diode, 6.2V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5920BE3 vs HSMBJ5920BE3 |
SMBJ5920B-TP-HF | Zener Diode, 6.2V V(Z), 5%, 1.5W, | Micro Commercial Components | SMBJ5920BE3 vs SMBJ5920B-TP-HF |
SMBJ5920BTR | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5920BE3 vs SMBJ5920BTR |
HSMBJ5920BTR | Zener Diode, 6.2V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5920BE3 vs HSMBJ5920BTR |
SMBJ5920B | Zener Diode, 6.2V V(Z), 5%, 1.5W, | JGD Semiconductors Co Ltd | SMBJ5920BE3 vs SMBJ5920B |