Part Details for SMBJ5931BE3TR by Microsemi Corporation
Overview of SMBJ5931BE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5931BE3TR
SMBJ5931BE3TR CAD Models
SMBJ5931BE3TR Part Data Attributes
|
SMBJ5931BE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5931BE3TR
Microsemi Corporation
Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for SMBJ5931BE3TR
This table gives cross-reference parts and alternative options found for SMBJ5931BE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5931BE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5931BT3G | 3.0 W Zener Diode Voltage Regulator 18 V, SMB, 2500-REEL | onsemi | SMBJ5931BE3TR vs 1SMB5931BT3G |
1SMB5931BT3 | 3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL | onsemi | SMBJ5931BE3TR vs 1SMB5931BT3 |
SMBJ5931BTR | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5931BE3TR vs SMBJ5931BTR |
PSMA5931B/T3 | DIODE 18 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, DO-214AC, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | SMBJ5931BE3TR vs PSMA5931B/T3 |
HSMBJ5931BTR | Zener Diode, 18V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5931BE3TR vs HSMBJ5931BTR |
SZ1SMB5931BT3G | 3.0 W Zener Diode Voltage Regulator 18 V (Automotive), SMB, 2500-REEL, Automotive Qualified | onsemi | SMBJ5931BE3TR vs SZ1SMB5931BT3G |
SZ1SMB5931BT3G-VF01 | 18 V, 3.0 W Zener Diode Voltage Regulator, 2500-REEL | onsemi | SMBJ5931BE3TR vs SZ1SMB5931BT3G-VF01 |