Part Details for SMBJ6.5CA-13-F by Diodes Incorporated
Overview of SMBJ6.5CA-13-F by Diodes Incorporated
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ6.5CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7814
|
Newark | Tvs Diode, 600W, 6.5V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ6.5CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2600 |
|
$0.0810 / $0.2700 | Buy Now |
DISTI #
10AH1071
|
Newark | Protection Tvs Bidirectional Smb 600W 6.5V Rohs 3K Rohs Compliant: Yes |Diodes Inc. SMBJ6.5CA-13-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 | Buy Now |
DISTI #
SMBJ6.5CA-FDICT-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
140097 In Stock |
|
$0.0788 / $0.2600 | Buy Now |
DISTI #
SMBJ6.5CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ6.5CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30001467000 Factory Stock |
|
$0.0677 / $0.0800 | Buy Now |
DISTI #
621-SMBJ6.5CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 6.5V RoHS: Compliant | 14139 |
|
$0.0780 / $0.2600 | Buy Now |
DISTI #
V36:1790_06704333
|
Arrow Electronics | TVS Diode Single Bi-Dir 6.5V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2233 | Americas - 528000 |
|
$0.0711 | Buy Now |
DISTI #
V79:2366_28369299
|
Arrow Electronics | TVS Diode Single Bi-Dir 6.5V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 66000 |
|
$0.0715 / $0.2314 | Buy Now |
DISTI #
E02:0323_01117931
|
Arrow Electronics | TVS Diode Single Bi-Dir 6.5V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2307 | Europe - 9000 |
|
$0.0669 | Buy Now |
DISTI #
V72:2272_06704333
|
Arrow Electronics | TVS Diode Single Bi-Dir 6.5V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2133 Container: Cut Strips | Americas - 2770 |
|
$0.2337 / $0.2421 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 6.5 V Surface Mount BI-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 60000Reel |
|
$0.0698 / $0.0788 | Buy Now |
Part Details for SMBJ6.5CA-13-F
SMBJ6.5CA-13-F CAD Models
SMBJ6.5CA-13-F Part Data Attributes:
|
SMBJ6.5CA-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ6.5CA-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |