Part Details for SMBJ7.0A-001 by Littelfuse Inc
Overview of SMBJ7.0A-001 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ7.0A-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | TVS 600W 7V 5%UNI DO-214AA TR07 RoHS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3250 / $0.3650 | Buy Now |
|
Future Electronics | TVS 600W 7V 5%UNI DO-214AA TR07 RoHS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3250 / $0.3650 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 7V DO214AA (SMB) SMT T&R | 0 |
|
$0.5752 / $0.6615 | RFQ |
Part Details for SMBJ7.0A-001
SMBJ7.0A-001 CAD Models
SMBJ7.0A-001 Part Data Attributes:
|
SMBJ7.0A-001
Littelfuse Inc
Buy Now
|
Compare Parts:
SMBJ7.0A-001
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ7.0A-001
This table gives cross-reference parts and alternative options found for SMBJ7.0A-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ7.0A-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ7.0A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ7.0A-001 vs SMBJ7.0A/TR13 |
SMBJ7.0A | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Shenzhen Socay Electronics Corp Ltd | SMBJ7.0A-001 vs SMBJ7.0A |
P6SMBJ7.0A | Trans Voltage Suppressor Diode, | Hitano Enterprise Corp | SMBJ7.0A-001 vs P6SMBJ7.0A |
SMBJ7.0A | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ7.0A-001 vs SMBJ7.0A |