Diodes
SMBJP6KE160CAE3TR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN

Overview of SMBJP6KE160CAE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMBJP6KE160CAE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBJP6KE160CAE3TR by Microsemi Corporation

SMBJP6KE160CAE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
Breakdown Voltage-Max
168 V
Breakdown Voltage-Min
152 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.38 W
Rep Pk Reverse Voltage-Max
136 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMBJP6KE160CAE3TR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN
    VS

Alternate Parts for SMBJP6KE160CAE3TR

This table gives cross-reference parts and alternative options found for SMBJP6KE160CAE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJP6KE160CAE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB160CA Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc SMBJP6KE160CAE3TR vs P6SMB160CA
P6SMB160CA Trans Voltage Suppressor Diode, 136V V(RWM), Bidirectional, Vishay Intertechnologies SMBJP6KE160CAE3TR vs P6SMB160CA
P6SMB160CA-M3/5B 600W,160V 5%,BIDIR,SMB TVS Vishay Semiconductors SMBJP6KE160CAE3TR vs P6SMB160CA-M3/5B
P6SMB160CA Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON SMBJP6KE160CAE3TR vs P6SMB160CA
P6SMB160CA/2 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Semiconductors SMBJP6KE160CAE3TR vs P6SMB160CA/2
P6SMB160CA Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica SMBJP6KE160CAE3TR vs P6SMB160CA
P6SMB160CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJP6KE160CAE3TR vs P6SMB160CAHM3_A/H
SMBJP6KE160CA Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components SMBJP6KE160CAE3TR vs SMBJP6KE160CA
P6SMB160CA-M3/52 600W,160V 5%,BIDIR,SMB TVS Vishay Semiconductors SMBJP6KE160CAE3TR vs P6SMB160CA-M3/52
SMBJP6KE160CA Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJP6KE160CAE3TR vs SMBJP6KE160CA
Part Number Description Manufacturer Compare
P6SMB160CA Transient Suppressor, Vishay Semiconductors SMBJP6KE160CAE3TR vs P6SMB160CA
P6SMB160CA Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc SMBJP6KE160CAE3TR vs P6SMB160CA
P6SMB160CA/2 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Semiconductors SMBJP6KE160CAE3TR vs P6SMB160CA/2
P6SMB160CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJP6KE160CAE3TR vs P6SMB160CAHM3_A/I
SMBJP6KE160CA Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components SMBJP6KE160CAE3TR vs SMBJP6KE160CA
P6SMB160CA Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON SMBJP6KE160CAE3TR vs P6SMB160CA
P6SMB160CA-E3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJP6KE160CAE3TR vs P6SMB160CA-E3/52
P6SMB160CA Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica SMBJP6KE160CAE3TR vs P6SMB160CA
P6SMB160CAHE3_A/H Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJP6KE160CAE3TR vs P6SMB160CAHE3_A/H
P6SMB160CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJP6KE160CAE3TR vs P6SMB160CAHM3_A/H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJP6KE160CAE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJP6KE160CAE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SMBJP6KE160CAE3TR would you like to use for your alert(s)?
  • Please alert me when SMBJP6KE160CAE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJP6KE160CAE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJP6KE160CAE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJP6KE160CAE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJP6KE160CAE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJP6KE160CAE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: