Part Details for SMCG110A-M3/9AT by Vishay Semiconductors
Overview of SMCG110A-M3/9AT by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCG110A-M3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCG110A-M3/9AT-ND
|
DigiKey | TVS DIODE 110VWM 177VC DO215AB Min Qty: 7000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4367 / $0.4578 | Buy Now |
Part Details for SMCG110A-M3/9AT
SMCG110A-M3/9AT CAD Models
SMCG110A-M3/9AT Part Data Attributes
|
SMCG110A-M3/9AT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCG110A-M3/9AT
Vishay Semiconductors
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 122 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCG110A-M3/9AT
This table gives cross-reference parts and alternative options found for SMCG110A-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG110A-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCG110A-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, | Vishay Intertechnologies | SMCG110A-M3/9AT vs SMCG110A-M3/9AT |
SMCG110AHE3/57T | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN | Vishay Intertechnologies | SMCG110A-M3/9AT vs SMCG110AHE3/57T |
SMCG110AHE3/9AT | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN | Vishay Intertechnologies | SMCG110A-M3/9AT vs SMCG110AHE3/9AT |
SMCG110A-M3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCG110A-M3/9AT vs SMCG110A-M3/57T |
SMCG110AHE3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCG110A-M3/9AT vs SMCG110AHE3/9AT |
SMCG110A-M3/57T | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, | Vishay Intertechnologies | SMCG110A-M3/9AT vs SMCG110A-M3/57T |