Part Details for SMCG6045E3/TR13 by Microsemi Corporation
Overview of SMCG6045E3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCG6045E3/TR13
SMCG6045E3/TR13 CAD Models
SMCG6045E3/TR13 Part Data Attributes:
|
SMCG6045E3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCG6045E3/TR13
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW INDUCTANCE | |
Breakdown Voltage-Max | 19.8 V | |
Breakdown Voltage-Min | 16.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMCG6045E3/TR13
This table gives cross-reference parts and alternative options found for SMCG6045E3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG6045E3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMCG6045 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6045E3/TR13 vs MXSMCG6045 |
SMCG6045E3 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6045E3/TR13 vs SMCG6045E3 |
MSPSMCG6045 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6045E3/TR13 vs MSPSMCG6045 |
MVSMCG6045 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6045E3/TR13 vs MVSMCG6045 |
MXSMCG6045E3 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6045E3/TR13 vs MXSMCG6045E3 |
MQSMCG6045 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6045E3/TR13 vs MQSMCG6045 |
MQSMCG6045E3 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6045E3/TR13 vs MQSMCG6045E3 |