Part Details for SMCJ14A-13-F by Diodes Incorporated
Overview of SMCJ14A-13-F by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ14A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7847
|
Newark | Tvs Diode, 1.5Kw, 14V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ14A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2985 |
|
$0.3100 / $1.0200 | Buy Now |
DISTI #
SMCJ14A-FDICT-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4936 In Stock |
|
$0.4997 / $1.3300 | Buy Now |
DISTI #
SMCJ14A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 14V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ14A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1668000 Factory Stock |
|
$0.1664 / $0.1966 | Buy Now |
DISTI #
621-SMCJ14A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 14.0V RoHS: Compliant | 0 |
|
$0.4980 / $1.3300 | Order Now |
|
Future Electronics | SMCJ Series 130 V 1500 W UNI-Directional Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$0.4900 / $0.5250 | Buy Now |
|
Future Electronics | SMCJ Series 130 V 1500 W UNI-Directional Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4900 / $0.5250 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 105 |
|
$0.2250 / $0.4500 | Buy Now |
|
Bristol Electronics | 2016 |
|
RFQ | ||
|
Bristol Electronics | 1805 |
|
RFQ | ||
|
Quest Components | 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 1444 |
|
$0.1800 / $0.6000 | Buy Now |