-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7868
|
Newark | Tvs Diode, 1.5Kw, 28V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ28A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2170 |
|
$0.3350 / $0.7560 | Buy Now |
DISTI #
SMCJ28A-FDICT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60083 In Stock |
|
$0.2298 / $0.7000 | Buy Now |
DISTI #
SMCJ28A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 28V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ28A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1299000 Factory Stock |
|
$0.1198 / $0.1415 | Buy Now |
DISTI #
621-SMCJ28A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 28.0V RoHS: Compliant | 5734 |
|
$0.2390 / $0.6800 | Buy Now |
DISTI #
A03:0893_13586302
|
Arrow Electronics | TVS Diode Single Uni-Dir 28V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2325 | Asia - 27000 |
|
$0.1571 / $0.1659 | Buy Now |
DISTI #
V72:2272_06707352
|
Arrow Electronics | TVS Diode Single Uni-Dir 28V 1.5KW 2-Pin SMC T/R Min Qty: 272 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2238 Container: Cut Strips | Americas - 832 |
|
$0.2210 / $0.3683 | Buy Now |
|
Future Electronics | SMCJ28A Series 1500 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 15000Reel |
|
$0.1690 / $0.1830 | Buy Now |
|
Future Electronics | SMCJ28A Series 1500 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1690 / $0.1830 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 161 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy