Part Details for SMCJ36A-E3/57T by Vishay Intertechnologies
Overview of SMCJ36A-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ36A-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R3183
|
Newark | Diode, Tvs, 36V, 1500W, Smc, Product Range:Aec-Q101 Transzorb Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Smd, No. Of Pins:2Pins, Minimum Breakdown Voltage:40V Rohs Compliant: Yes |Vishay SMCJ36A-E3/57T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 775 |
|
$0.3130 / $0.6580 | Buy Now |
DISTI #
SMCJ36A-E3/57T
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ36A-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 90100 |
|
$0.1587 / $0.2346 | Buy Now |
DISTI #
SMCJ36A-E3/57T
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ36A-E3/57T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.1587 / $0.2346 | Buy Now |
DISTI #
625-SMCJ36A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 36V Unidirect RoHS: Compliant | 29910 |
|
$0.1620 / $0.5700 | Buy Now |
|
Future Electronics | SMCJ Series 1500 W 36 V Uni Directional SMT TRANSZORB® TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Container: Reel | 679150Reel |
|
$0.1560 / $0.1750 | Buy Now |
|
Future Electronics | SMCJ Series 1500 W 36 V Uni Directional SMT TRANSZORB® TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 5950Reel |
|
$0.1560 / $0.1750 | Buy Now |
|
Bristol Electronics | 617 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 36V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AB | 8 |
|
$0.5600 / $0.7000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 36V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AB | 680 |
|
$0.2550 / $0.5100 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 36V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AB | 212 |
|
$0.2550 / $0.5100 | Buy Now |
Part Details for SMCJ36A-E3/57T
SMCJ36A-E3/57T CAD Models
SMCJ36A-E3/57T Part Data Attributes
|
SMCJ36A-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ36A-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ36A-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ36A-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ36A-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ36AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ36A-E3/57T vs SMCJ36AHE3_A/I |
SMCJ36A-E3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ36A-E3/57T vs SMCJ36A-E3/57T |
1SMC36AT3G | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Littelfuse Inc | SMCJ36A-E3/57T vs 1SMC36AT3G |
SMCJ36A-E3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ36A-E3/57T vs SMCJ36A-E3/9AT |
SMCJ36A | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMCJ36A-E3/57T vs SMCJ36A |
SMCJ36AHE3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ36A-E3/57T vs SMCJ36AHE3/57T |
SMCJ36A-HRAT7 | Trans Voltage Suppressor Diode | Littelfuse Inc | SMCJ36A-E3/57T vs SMCJ36A-HRAT7 |
SMCJ36AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ36A-E3/57T vs SMCJ36AHM3/I |
SMCJ36AHE3/57T | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ36A-E3/57T vs SMCJ36AHE3/57T |
SMCJ36AHE3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ36A-E3/57T vs SMCJ36AHE3/9AT |