-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2762
|
Newark | Dio Tvs Vwm 36V 1.5Kw Unidir Smc Rohs Compliant: Yes |Bourns SMCJ36A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1780 | Buy Now |
DISTI #
67R1749
|
Newark | Diode, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:40V, Maximum Breakdown Voltage:46Vrohs Compliant: Yes |Bourns SMCJ36A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2580 | Buy Now |
DISTI #
67R0268
|
Newark | Diode, Full Reel, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:40V, Qualification:- Rohs Compliant: Yes |Bourns SMCJ36A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 | Buy Now |
DISTI #
SMCJ36ABCT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC SMC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29298 In Stock |
|
$0.1680 / $0.5800 | Buy Now |
DISTI #
SMCJ36A
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ36A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1175 / $0.1860 | Buy Now |
DISTI #
SMCJ36A
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ36A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1175 / $0.1860 | Buy Now |
DISTI #
652-SMCJ36A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 36volts 5uA 25.8 Amps Uni-Dir RoHS: Compliant | 57187 |
|
$0.1590 / $0.4800 | Buy Now |
DISTI #
V36:1790_06261284
|
Arrow Electronics | TVS Diode Single Uni-Dir 36V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2338 | Americas - 6000 |
|
$0.1607 / $0.1814 | Buy Now |
DISTI #
V72:2272_06261284
|
Arrow Electronics | TVS Diode Single Uni-Dir 36V 1.5KW 2-Pin SMC T/R Min Qty: 459 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2215 Container: Cut Strips | Americas - 1857 |
|
$0.1832 / $0.2181 | Buy Now |
DISTI #
71279625
|
RS | A 36V, 1.5kW, uni-directional, SMC pkg TVS diode | Bourns SMCJ36A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2410 / $0.2670 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ36A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ36A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 46 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 43 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ36AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ36A vs SMCJ36AE3/TR13 |
SMCJ36A | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMCJ36A vs SMCJ36A |
SMCJ36A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMCJ36A vs SMCJ36A-QH |
CD214C-T36ALF | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | SMCJ36A vs CD214C-T36ALF |
CD214C-T36A | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Bourns Inc | SMCJ36A vs CD214C-T36A |
SMCJ36A-A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ36A vs SMCJ36A-A |
TFMCJ36A-T | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Rectron Semiconductor | SMCJ36A vs TFMCJ36A-T |
SMCJ36ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ36A vs SMCJ36ATR |
SMCJ36A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMCJ36A vs SMCJ36A-Q |