Part Details for SMCJ85CA-13-F by Diodes Incorporated
Overview of SMCJ85CA-13-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ85CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7911
|
Newark | Tvs Diode, 1.5Kw, 85V, Bidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ85CA-13-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2510 |
|
$0.3580 / $0.8620 | Buy Now |
DISTI #
SMCJ85CA-FDICT-ND
|
DigiKey | TVS DIODE 85VWM 137VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
965 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
SMCJ85CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 85V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ85CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.2003 / $0.2366 | Buy Now |
DISTI #
621-SMCJ85CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 85.0V RoHS: Compliant | 15192 |
|
$0.2750 / $0.8300 | Buy Now |
|
Future Electronics | SMCJ85CA Series 137 V 1500 W SMT Transient Voltage Suppressor-DO-214AB, SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Future Electronics | SMCJ85CA Series 137 V 1500 W SMT Transient Voltage Suppressor-DO-214AB, SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
SMCJ85CA-13-F
|
TME | Diode: TVS, 1.5kW, 94.4÷104V, 10.4A, bidirectional, SMC, reel,tape Min Qty: 3 | 0 |
|
$0.1370 / $0.2610 | RFQ |
|
Ameya Holding Limited | SMCJ Series 85 V 1500 W SMT Bi-Directional Transient Voltage Suppressor - SMC | 165 |
|
RFQ | |
DISTI #
SMCJ85CA-13-F
|
Avnet Asia | Diode TVS Single Bi-Dir 85V 1.5KW 2-Pin SMC T/R (Alt: SMCJ85CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2162 / $0.2418 | Buy Now |
DISTI #
SMCJ85CA-13-F
|
Avnet Silica | Diode TVS Single Bi-Dir 85V 1.5KW 2-Pin SMC T/R (Alt: SMCJ85CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SMCJ85CA-13-F
SMCJ85CA-13-F CAD Models
SMCJ85CA-13-F Part Data Attributes
|
SMCJ85CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ85CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ85CA-13-F
This table gives cross-reference parts and alternative options found for SMCJ85CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ85CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ85C | Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMCJ85CA-13-F vs SMCJ85C |
SMCJ85CA | Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMCJ85CA-13-F vs SMCJ85CA |
SMCJ85CA | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMCJ85CA-13-F vs SMCJ85CA |
SMCJ85CA | Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | World Products Inc | SMCJ85CA-13-F vs SMCJ85CA |
SMCJ85CA | Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ85CA-13-F vs SMCJ85CA |
SMCJ85CA | Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Uniohm Corp | SMCJ85CA-13-F vs SMCJ85CA |
SMCJ85CA | Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | EIC Semiconductor Inc | SMCJ85CA-13-F vs SMCJ85CA |
SMCJ85CA | Trans Voltage Suppressor Diode, | HY Electronic Corp | SMCJ85CA-13-F vs SMCJ85CA |
SMCJ85CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMCJ85CA-13-F vs SMCJ85CA |
SMCJ85CA | Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMCJ85CA-13-F vs SMCJ85CA |