Datasheets
SMCJ85CA-AT/TR7 by:

Transient Suppressor,

Part Details for SMCJ85CA-AT/TR7 by Pulse Electronics Corporation

Overview of SMCJ85CA-AT/TR7 by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Part Details for SMCJ85CA-AT/TR7

SMCJ85CA-AT/TR7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ85CA-AT/TR7 Part Data Attributes:

SMCJ85CA-AT/TR7 Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
SMCJ85CA-AT/TR7 Pulse Electronics Corporation Transient Suppressor,
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Reach Compliance Code unknown

Alternate Parts for SMCJ85CA-AT/TR7

This table gives cross-reference parts and alternative options found for SMCJ85CA-AT/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ85CA-AT/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ85CA-AT/TR13 Transient Suppressor, Pulse Electronics Corporation SMCJ85CA-AT/TR7 vs SMCJ85CA-AT/TR13
Part Number Description Manufacturer Compare
SMCJ85CA Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fairchild Semiconductor Corporation SMCJ85CA-AT/TR7 vs SMCJ85CA
SMCJ85CA-AT/TR13 Transient Suppressor, Pulse Electronics Corporation SMCJ85CA-AT/TR7 vs SMCJ85CA-AT/TR13
MSPSMCJ6063A Trans Voltage Suppressor Diode, 1500W, 82V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ85CA-AT/TR7 vs MSPSMCJ6063A
TFMCJ85CA-W Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ85CA-AT/TR7 vs TFMCJ85CA-W
TFMCJ85CA Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ85CA-AT/TR7 vs TFMCJ85CA
MXSMCJ6063AE3 Trans Voltage Suppressor Diode, 1500W, 82V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ85CA-AT/TR7 vs MXSMCJ6063AE3
1.5FMCJ100CA-W Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ85CA-AT/TR7 vs 1.5FMCJ100CA-W
1.5SMCJ85CA-T3 Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Won-Top Electronics Co Ltd SMCJ85CA-AT/TR7 vs 1.5SMCJ85CA-T3
SMCJ6063AE3 Trans Voltage Suppressor Diode, 1500W, 82V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ85CA-AT/TR7 vs SMCJ6063AE3
MVSMCJ6063AE3 Trans Voltage Suppressor Diode, 1500W, 82V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ85CA-AT/TR7 vs MVSMCJ6063AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ85CA-AT/TR7 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ85CA-AT/TR7 by Pulse Electronics Corporation

  • Please alert me when SMCJ85CA-AT/TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCJ85CA-AT/TR7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ85CA-AT/TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCJ85CA-AT/TR7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ85CA-AT/TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ85CA-AT/TR7 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: