Part Details for SMDA05-LF by ProTek Devices
Overview of SMDA05-LF by ProTek Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDA05-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07543236
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 13.5Vc 8-Pin SO Tube RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2138 | Americas - 529 |
|
$1.2598 / $1.4171 | Buy Now |
DISTI #
V99:2348_07543236
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 13.5Vc 8-Pin SO Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1819 | Americas - 3 |
|
$0.0705 / $0.2787 | Buy Now |
|
Future Electronics | SMDA05 Series 4 Channel 13.5 Vcl 6 Vbr 15 pF Unidirectional TVS Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 4005Tube |
|
$1.3400 / $1.5200 | Buy Now |
DISTI #
80894221
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 13.5Vc 8-Pin SO Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 2138 | Americas - 2842 |
|
$1.6800 / $2.0630 | Buy Now |
DISTI #
78953180
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 13.5Vc 8-Pin SO Tube RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2138 | Americas - 529 |
|
$1.2598 / $1.4171 | Buy Now |
|
Chip1Cloud | 500 WATT MULTI-LINE TVS ARRAY | 202 |
|
RFQ | |
|
New Advantage Corporation | SMDA05 Series 4 Channel 13.5 Vcl 6 Vbr 15 pF Unidirectional TVS Array - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 98 | 3038 |
|
$0.6462 | Buy Now |
Part Details for SMDA05-LF
SMDA05-LF CAD Models
SMDA05-LF Part Data Attributes
|
SMDA05-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SMDA05-LF
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA05-LF
This table gives cross-reference parts and alternative options found for SMDA05-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA05-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA05 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SMDA05-LF vs SMDA05 |
SMDA05LC-T7 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SMDA05-LF vs SMDA05LC-T7 |
SMDA05.T | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8 | Semtech Corporation | SMDA05-LF vs SMDA05.T |
SMDA05.TBT | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8 | Semtech Corporation | SMDA05-LF vs SMDA05.TBT |
SMDA05 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA, SOP-8 | Semtech Corporation | SMDA05-LF vs SMDA05 |
SMDA05LC-LF | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | SMDA05-LF vs SMDA05LC-LF |
PSMDA05-6 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 6 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SMDA05-LF vs PSMDA05-6 |
SMDA05LC-LF-T13 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | SMDA05-LF vs SMDA05LC-LF-T13 |
SMDA05LC | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SMDA05-LF vs SMDA05LC |