Part Details for SME-8M-DS-24V-K-2,5-OE by Festo
Overview of SME-8M-DS-24V-K-2,5-OE by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SME-8M-DS-24V-K-2,5-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1032
|
Newark | Sensor, Reed, -40 To 70Deg C, Cable Rohs Compliant: Yes |Festo SME-8M-DS-24V-K-2,5-OE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$46.2900 / $65.9300 | Buy Now |
DISTI #
2171-SME-8M-DS-24V-K-2,5-OE-ND
|
DigiKey | PROXIMITY SENSOR Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.6400 | Buy Now |
Part Details for SME-8M-DS-24V-K-2,5-OE
SME-8M-DS-24V-K-2,5-OE CAD Models
SME-8M-DS-24V-K-2,5-OE Part Data Attributes
|
SME-8M-DS-24V-K-2,5-OE
Festo
Buy Now
Datasheet
|
Compare Parts:
SME-8M-DS-24V-K-2,5-OE
Festo
SME-8M-DS-24V-K-2,5-OE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Festo | |
Additional Feature | IP65, IP68 | |
Body Breadth | 4.6 mm | |
Body Height | 31.8 mm | |
Body Length or Diameter | 5 mm | |
Housing | PA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V |