Part Details for SMEBP10VB47RM5X11LL by United Chemi-Con Inc
Overview of SMEBP10VB47RM5X11LL by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMEBP10VB47RM5X11LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 2695 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 2156 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for SMEBP10VB47RM5X11LL
SMEBP10VB47RM5X11LL CAD Models
SMEBP10VB47RM5X11LL Part Data Attributes
|
SMEBP10VB47RM5X11LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SMEBP10VB47RM5X11LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8464 mΩ | |
Leakage Current | 0.0282 mA | |
Length | 11 mm | |
Manufacturer Series | SMEBP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 76 mA | |
Series | SMEBP | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | WIRE |
Alternate Parts for SMEBP10VB47RM5X11LL
This table gives cross-reference parts and alternative options found for SMEBP10VB47RM5X11LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMEBP10VB47RM5X11LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA470M10V5X11TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | SMEBP10VB47RM5X11LL vs NRSA470M10V5X11TRSTF |
SME10VB47RM5X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | SMEBP10VB47RM5X11LL vs SME10VB47RM5X11LL |
UKL1A470MDDANACM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SMEBP10VB47RM5X11LL vs UKL1A470MDDANACM |
UKL1A470MDDANAFV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SMEBP10VB47RM5X11LL vs UKL1A470MDDANAFV |
UVR1A470MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | SMEBP10VB47RM5X11LL vs UVR1A470MDD1TP |
UFX1A470MDJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SMEBP10VB47RM5X11LL vs UFX1A470MDJ |
UKL1A470MDDANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SMEBP10VB47RM5X11LL vs UKL1A470MDDANACP |
MAL201334479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SMEBP10VB47RM5X11LL vs MAL201334479E3 |
ESMG100ETE470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SMEBP10VB47RM5X11LL vs ESMG100ETE470ME11D |
515D476M010JA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SMEBP10VB47RM5X11LL vs 515D476M010JA6AE3 |