Part Details for SMF05T1 by onsemi
Overview of SMF05T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF05T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2282
|
Newark | Smf05T1, Transient Voltage Suppressors |Onsemi SMF05T1 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
|
Rochester Electronics | SMF05 - Trans Voltage Suppressor Diode, 200W, 5V, Unidirectional, 4 Element ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 637000 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for SMF05T1
SMF05T1 CAD Models
SMF05T1 Part Data Attributes:
|
SMF05T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMF05T1
onsemi
200 Watt 6.0 V surge protector Array, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6.6 V | |
Clamping Voltage-Max | 12.5 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF05T1
This table gives cross-reference parts and alternative options found for SMF05T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF05T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF05.TGT | Trans Voltage Suppressor Diode, 200W, Unidirectional, 4 Element, Silicon, PLASTIC, SC70-5L, 5 PIN | Semtech Corporation | SMF05T1 vs SMF05.TGT |
SMF05T1G | 200 Watt 6.0 V surge protector Array, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SMF05T1 vs SMF05T1G |
SMF05.TC | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 4 Element, Silicon, SC-70, 5 PIN | Semtech Corporation | SMF05T1 vs SMF05.TC |
SMF05.TG | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SC70-5L, 5 PIN | Semtech Corporation | SMF05T1 vs SMF05.TG |
SMF05T2G | 200 Watt 6.0 V surge protector Array, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SMF05T1 vs SMF05T2G |