Part Details for SMF16A by Diotec Semiconductor AG
Overview of SMF16A by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SMF16ATR-ND
|
DigiKey | TVS, 16V, 200W Uni Min Qty: 750 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.0958 / $0.4329 | Buy Now |
DISTI #
2796-SMF16ATR-ND
|
DigiKey | TVS SOD-123FL 16V 200W UNIDIR Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.0868 | Buy Now |
DISTI #
4878-SMF16A-ND
|
DigiKey | TVS DIODE 16VWM 26VC SOD-123FL Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0646 | Buy Now |
DISTI #
637-SMF16A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SOD-123FL, 150C, 200W, Unidir RoHS: Compliant | 5193 |
|
$0.0620 / $0.3200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SOD-123FL - 16V - 200W - Unidirectional RoHS: Compliant | 3000 Factory Stock |
|
$0.0356 / $0.0466 | Buy Now |
DISTI #
78440999
|
Verical | TVS Diode Single Uni-Dir 16V 200W 2-Pin SOD-123FL T/R Min Qty: 1040 Package Multiple: 5 | Americas - 3445 |
|
$0.0664 / $0.0676 | Buy Now |
DISTI #
SMF16A-DIO
|
TME | Diode: TVS, 200W, 17.8÷19.7V, 7.69A, unidirectional, ±5%, reel,tape Min Qty: 5 | 3445 |
|
$0.0530 / $0.1514 | Buy Now |
|
Master Electronics | TVS Diode - SOD-123FL - 16V - 200W - Unidirectional RoHS: Compliant | 3000 Factory Stock |
|
$0.0356 / $0.0466 | Buy Now |
Part Details for SMF16A
SMF16A CAD Models
SMF16A Part Data Attributes
|
SMF16A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMF16A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF16A
This table gives cross-reference parts and alternative options found for SMF16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF16A | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | SMF16A vs SMF16A |
SMF16A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF16A vs SMF16A |
SMF16A | Trans Voltage Suppressor Diode, 200W, 16V V(RWM), | Micro Commercial Components | SMF16A vs SMF16A |