-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 16V V(RWM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF16A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMF16A
Micro Commercial Components
Trans Voltage Suppressor Diode, 200W, 16V V(RWM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MCC | |
Clamping Voltage-Max | 26 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Rep Pk Reverse Voltage-Max | 16 V |
This table gives cross-reference parts and alternative options found for SMF16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF16A | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | SMF16A vs SMF16A |
SMF16A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF16A vs SMF16A |