Part Details for SMF20A-GS08 by Vishay Intertechnologies
Overview of SMF20A-GS08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF20A-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1474 |
|
RFQ | ||
|
Chip1Cloud | TVS DIODE 20VWM 32.4VC SMF | 4000 |
|
RFQ |
Part Details for SMF20A-GS08
SMF20A-GS08 CAD Models
SMF20A-GS08 Part Data Attributes
|
SMF20A-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMF20A-GS08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
Breakdown Voltage-Min | 22.2 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMF20A-GS08
This table gives cross-reference parts and alternative options found for SMF20A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF20A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF20A-HM3-08 | Trans Voltage Suppressor Diode, 1000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF20A-GS08 vs SMF20A-HM3-08 |
SMF20A | Trans Voltage Suppressor Diode, 200W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SMF20A-GS08 vs SMF20A |
SMF20A | Trans Voltage Suppressor Diode, 200W, 20V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF20A-GS08 vs SMF20A |
SMF20A | Trans Voltage Suppressor Diode, 200W, 20V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF20A-GS08 vs SMF20A |
SMF20AT1G | Trans Voltage Suppressor Diode, 1000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | Littelfuse Inc | SMF20A-GS08 vs SMF20AT1G |
SMF20A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 20V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF20A-GS08 vs SMF20A_R2_00001 |
SMF20A | Trans Voltage Suppressor Diode, 200W, 20V V(RWM), Unidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF20A-GS08 vs SMF20A |
SMF20A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF20A-GS08 vs SMF20A-T1-LF |
SMF20AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF20A-GS08 vs SMF20AT1 |
SMF20A | Transient Suppressor, | Taiwan Semiconductor | SMF20A-GS08 vs SMF20A |