Part Details for SMF40CA by Diotec Semiconductor AG
Overview of SMF40CA by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF40CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMF40CACT-ND
|
DigiKey | TVS SOD-123FL 150DEG 40V 200W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
2450 In Stock |
|
$0.0414 / $0.3500 | Buy Now |
DISTI #
637-SMF40CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SOD-123FL, 150C, 200W, Bidir RoHS: Compliant | 2010 |
|
$0.0610 / $0.3200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SOD-123FL - 40V - 200W - Bidirectional RoHS: Compliant | 6000 Factory Stock |
|
$0.0371 / $0.0491 | Buy Now |
DISTI #
81411691
|
Verical | TVS Diode Single Bi-Dir 40V 200W 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 33000 |
|
$0.0730 | Buy Now |
DISTI #
78440757
|
Verical | TVS Diode Single Bi-Dir 40V 200W 2-Pin SOD-123FL T/R Min Qty: 1050 Package Multiple: 5 | Americas - 1875 |
|
$0.0655 / $0.0668 | Buy Now |
DISTI #
SMF40CA-DIO
|
TME | Diode: TVS, 200W, 44.4÷49.1V, 3.1A, bidirectional, ±5%, SMF Min Qty: 5 | 1875 |
|
$0.0524 / $0.1497 | Buy Now |
|
Master Electronics | TVS Diode - SOD-123FL - 40V - 200W - Bidirectional RoHS: Compliant | 6000 Factory Stock |
|
$0.0371 / $0.0491 | Buy Now |
Part Details for SMF40CA
SMF40CA CAD Models
SMF40CA Part Data Attributes
|
SMF40CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMF40CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF40CA
This table gives cross-reference parts and alternative options found for SMF40CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF40CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF40CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF40CA vs SMF40CA |
SMF40CA | Trans Voltage Suppressor Diode, 200W, 40V V(RWM), Bidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF40CA vs SMF40CA |
SMF40CA | Trans Voltage Suppressor Diode, 1000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF40CA vs SMF40CA |
SMF40CA | Trans Voltage Suppressor Diode, 200W, 40V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMF40CA vs SMF40CA |
SMF40CA | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF40CA vs SMF40CA |