Datasheets
SMF51A by:

Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon,

Part Details for SMF51A by Rectron Semiconductor

Overview of SMF51A by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMF51A

SMF51A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMF51A Part Data Attributes

SMF51A Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
SMF51A Rectron Semiconductor Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon,
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2017-02-09
Breakdown Voltage-Max 62.7 V
Breakdown Voltage-Min 56.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2
Non-rep Peak Rev Power Dis-Max 200 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 51 V
Surface Mount YES
Technology AVALANCHE
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for SMF51A

This table gives cross-reference parts and alternative options found for SMF51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMF51A Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMF51A vs SMF51A
SMF51A-M-GS18 DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Transient Suppressor Vishay Semiconductors SMF51A vs SMF51A-M-GS18
SMF51A-E3-18 Trans Voltage Suppressor Diode, 1000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF51A vs SMF51A-E3-18
SMF51A Trans Voltage Suppressor Diode, MERITEK Electronics Corporation SMF51A vs SMF51A
SMF51A-HM3-18 Trans Voltage Suppressor Diode, 1000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF51A vs SMF51A-HM3-18
SMF51A-HE3-18 Trans Voltage Suppressor Diode, 1000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF51A vs SMF51A-HE3-18
SMF51A Transient Suppressor, Taiwan Semiconductor SMF51A vs SMF51A
SMF51A-GS08 Trans Voltage Suppressor Diode, 1000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN Vishay Intertechnologies SMF51A vs SMF51A-GS08
SMF51A-M3-18 Trans Voltage Suppressor Diode, 1000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN Vishay Intertechnologies SMF51A vs SMF51A-M3-18
SMF51AT1G Trans Voltage Suppressor Diode, Littelfuse Inc SMF51A vs SMF51AT1G
Part Number Description Manufacturer Compare
1PMT51AT1 175W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE, 2 PIN onsemi SMF51A vs 1PMT51AT1
SMF51A Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd SMF51A vs SMF51A
SMF51AT/R13 Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor SMF51A vs SMF51AT/R13
SMF51A-TP-HF Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, Micro Commercial Components SMF51A vs SMF51A-TP-HF
SMF51A-GS08 DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Transient Suppressor Vishay Semiconductors SMF51A vs SMF51A-GS08
SMF51A-T13 Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN Littelfuse Inc SMF51A vs SMF51A-T13
SMF51A Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, Hitano Enterprise Corp SMF51A vs SMF51A
SMF51AT1 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN Rochester Electronics LLC SMF51A vs SMF51AT1
SMF51A Trans Voltage Suppressor Diode, 200W, 51V V(RWM), Unidirectional, 1 Element, Silicon, Jiangsu JieJie Microelectronics Co Ltd SMF51A vs SMF51A
SMF51A Transient Suppressor, Taiwan Semiconductor SMF51A vs SMF51A

SMF51A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMF51A by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMF51A by Rectron Semiconductor

  • Please alert me when SMF51A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMF51A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMF51A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMF51A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMF51A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMF51A by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: