-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M4566
|
Newark | Led, Red, 1.2Mm X 1.25Mm, 22.4Mcd, 625Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:1.2Mm X 1.25Mm, Forward Current If:10Ma, Forward Voltage:1.95V, Wavelength Typ:625Nm, Luminous Intensity:22.4Mcd, Viewing Angle:-, Product Range:- Rohs Compliant: Yes |Rohm SML-811UTT86A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2273 |
|
$0.1940 / $0.5720 | Buy Now |
DISTI #
81Y4131
|
Newark | Led, Red, 22.4Mcd, 620Nm, 3412, Led Colour:Red, Led Mounting:Smd, Led Case Size:-, Forward Current If:10Ma, Forward Voltage:1.95V, Wavelength Typ:620Nm, Luminous Intensity:22.4Mcd, Viewing Angle:-, Lens Shape:Rectangular, Product Rohs Compliant: Yes |Rohm SML-811UTT86A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1700 | Buy Now |
DISTI #
SML-811UTT86A
|
Avnet Americas | LED Uni-Color Red 630nm 2-Pin SMD T/R - Tape and Reel (Alt: SML-811UTT86A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1114 / $0.1270 | Buy Now |
DISTI #
755-SML-811UTT86
|
Mouser Electronics | Standard LEDs - SMD REVERSE MT RED LOW CURRENT RoHS: Compliant | 4605 |
|
$0.1430 / $0.5500 | Buy Now |
|
Future Electronics | SML-811 Series Red 1305 Clear 22.4 mcd 1.95 V Reverse Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1180 / $0.1220 | Buy Now |
|
Future Electronics | SML-811 Series Red 1305 Clear 22.4 mcd 1.95 V Reverse Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1180 / $0.1260 | Buy Now |
|
Future Electronics | SML-811 Series Red 1305 Clear 22.4 mcd 1.95 V Reverse Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1180 / $0.1220 | Buy Now |
|
Quest Components | 3477 |
|
$0.3203 / $0.9150 | Buy Now | |
DISTI #
SML-811UTT86A
|
TTI | Standard LEDs - SMD REVERSE MT RED LOW CURRENT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1310 | Buy Now |
DISTI #
SML-811UTT86A
|
TME | LED, SMD, 1305, red, 11.2÷22.4mcd, 3.4x1.25x1.1mm, 1.95V, 10mA, 62mW Min Qty: 2 | 2890 |
|
$0.1300 / $0.4330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-811UTT86A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-811UTT86A
ROHM Semiconductor
Optoelectronic Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |