Part Details for SML-D12P1WT87J by ROHM Semiconductor
Overview of SML-D12P1WT87J by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML-D12P1WT87J
SML-D12P1WT87J CAD Models
SML-D12P1WT87J Part Data Attributes
|
SML-D12P1WT87J
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-D12P1WT87J
ROHM Semiconductor
Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
Alternate Parts for SML-D12P1WT87J
This table gives cross-reference parts and alternative options found for SML-D12P1WT87J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-D12P1WT87J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-D12P1WT86K | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | ROHM Semiconductor | SML-D12P1WT87J vs SML-D12P1WT86K |
SML-E12P8W | Single Color LED, Pure Green, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SML-D12P1WT87J vs SML-E12P8W |
SML-D12P8WT86K | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | ROHM Semiconductor | SML-D12P1WT87J vs SML-D12P8WT86K |
SML-D12P8WT87K | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | ROHM Semiconductor | SML-D12P1WT87J vs SML-D12P8WT87K |
SML-D12P1WT86J | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | ROHM Semiconductor | SML-D12P1WT87J vs SML-D12P1WT86J |
SML-D12P1WT87K | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | ROHM Semiconductor | SML-D12P1WT87J vs SML-D12P1WT87K |
SML-D12P1WT86M | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | ROHM Semiconductor | SML-D12P1WT87J vs SML-D12P1WT86M |
SML-D12P1WT87L | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | ROHM Semiconductor | SML-D12P1WT87J vs SML-D12P1WT87L |
SML-D12P8W | Single Color LED, Green, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SML-D12P1WT87J vs SML-D12P8W |
SML-D12P8WT86 | Single Color LED, Pure Green, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | ROHM Semiconductor | SML-D12P1WT87J vs SML-D12P8WT86 |