Part Details for SMLJ33CAE3/TR13 by Microchip Technology Inc
Overview of SMLJ33CAE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMLJ33CAE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7434
|
Newark | Tvs 3000W, Stand-Off Voltage = 33V, +/- 5%, Bi-Dir Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip SMLJ33CAE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
SMLJ33CAE3/TR13-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC DO214AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5100 | Buy Now |
DISTI #
SMLJ33CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 3KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMLJ33CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4600 / $1.6200 | Buy Now |
DISTI #
494-SMLJ33CAE3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 3000W, Stand-off voltage = 33V, +/- 5%, Bi-dir RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
DISTI #
SMLJ33CAE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3700 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Bi-Dir - 1 Channel - 33V Reverse Standoff - 36.7V Breakdown (Min) - 53.3V Clamping (Max)@Ipp - 56.2A (10/1000µs) - 300W - DO-214AB - RoHS. | 0 |
|
$1.4300 / $3.9100 | Buy Now |
DISTI #
SMLJ33CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 3KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMLJ33CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4600 / $1.6200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.4400 / $1.7700 | Buy Now |
DISTI #
SMLJ33CAE3/TR13
|
Avnet Silica | Diode TVS Single Bi-Dir 33V 3KW 2-Pin DO-214AB T/R (Alt: SMLJ33CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SMLJ33CAE3/TR13
SMLJ33CAE3/TR13 CAD Models
SMLJ33CAE3/TR13 Part Data Attributes:
|
SMLJ33CAE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ33CAE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMLJ33CAE3/TR13
This table gives cross-reference parts and alternative options found for SMLJ33CAE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ33CAE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM30T39CAY | Automotive 3000 W, 33 V TVS in SMC | STMicroelectronics | SMLJ33CAE3/TR13 vs SM30T39CAY |
SMLJ33CA | Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | SMLJ33CAE3/TR13 vs SMLJ33CA |