Part Details for SMM02040C1000FB000 by Vishay Intertechnologies
Overview of SMM02040C1000FB000 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02040C1000FB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3694
|
Newark | Res, Aec-Q200, 100R, 0.25W, Melf 0204 Rohs Compliant: Yes |Vishay SMM02040C1000FB000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12770 |
|
$0.0520 / $0.1160 | Buy Now |
DISTI #
65C3903
|
Newark | |Vishay SMM02040C1000FB000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SMM02040C1000FB000
|
Avnet Americas | Surface Mount MELF Resistor, 100 Ohm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C1000FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0256 / $0.0326 | Buy Now |
DISTI #
71-SMM02040C1000FB00
|
Mouser Electronics | MELF Resistors 1/4watt 100ohms 1% 50ppm 13 RoHS: Compliant | 12599 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | SMM0204 Series 100 Ohm 1% 50 ppm/°K SMT Thin Film Mini-MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0236 / $0.0259 | Buy Now |
DISTI #
WME9873
|
Rutronik | MM0204 100R 1% 0,4W TK50 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0156 / $0.0162 | Buy Now |
DISTI #
SMM02040C1000FB000
|
Avnet Abacus | Surface Mount MELF Resistor, 100 Ohm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: SMM02040C1000FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 660000 |
|
Buy Now | |
|
New Advantage Corporation | 8MM TAPE, 13in.-REEL, in.B0in., SIZE 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 780000 |
|
$0.0170 | Buy Now |
Part Details for SMM02040C1000FB000
SMM02040C1000FB000 CAD Models
SMM02040C1000FB000 Part Data Attributes
|
SMM02040C1000FB000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040C1000FB000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |