Part Details for SMN16AS-271-GBQ by RCD Components Inc
Overview of SMN16AS-271-GBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMN16AS-271-GBQ
SMN16AS-271-GBQ CAD Models
SMN16AS-271-GBQ Part Data Attributes
|
SMN16AS-271-GBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
SMN16AS-271-GBQ
RCD Components Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 270ohm, 25V, 2% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.10 | |
Construction | Epoxy Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 270 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 7.7 mm | |
Package Style | SOIC | |
Package Width | 11 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 25 °C | |
Resistance | 270 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 270 Ω | |
Size Code | 3043 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for SMN16AS-271-GBQ
This table gives cross-reference parts and alternative options found for SMN16AS-271-GBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMN16AS-271-GBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMN16AS-271-GBW | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 270ohm, 25V, 2% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | SMN16AS-271-GBQ vs SMN16AS-271-GBW |
SMN16AS-271-GM | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 270ohm, 25V, 2% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | SMN16AS-271-GBQ vs SMN16AS-271-GM |