Datasheets
SMN16BS-330-JBW by: RCD Components Inc

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3043, DIP, ROHS COMPLIANT

Part Details for SMN16BS-330-JBW by RCD Components Inc

Overview of SMN16BS-330-JBW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Smart Cities

Part Details for SMN16BS-330-JBW

SMN16BS-330-JBW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMN16BS-330-JBW Part Data Attributes:

SMN16BS-330-JBW RCD Components Inc
Buy Now Datasheet
Compare Parts:
SMN16BS-330-JBW RCD Components Inc Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3043, DIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description SMT, 3043
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.10
Construction Epoxy Molded
Element Power Dissipation 0.125 W
First Element Resistance 33 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type BUSSED
Number of Elements 15
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 2 mm
Package Length 7.7 mm
Package Shape RECTANGULAR PACKAGE
Package Style SOIC
Package Width 11 mm
Packing Method BULK
Rated Power Dissipation (P) 0.75 W
Rated Temperature 25 °C
Resistance 33 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 33 Ω
Size Code 3043
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape GULL WING
Tolerance 5%
Working Voltage 25 V

Alternate Parts for SMN16BS-330-JBW

This table gives cross-reference parts and alternative options found for SMN16BS-330-JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMN16BS-330-JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMN16BS-330-JM Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3043, DIP RCD Components Inc SMN16BS-330-JBW vs SMN16BS-330-JM
SMN16BS-330-JMQ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3043, DIP RCD Components Inc SMN16BS-330-JBW vs SMN16BS-330-JMQ
SMN16BS-330-JT Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3043, DIP RCD Components Inc SMN16BS-330-JBW vs SMN16BS-330-JT
SMN16BS-330-JB Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3043, DIP RCD Components Inc SMN16BS-330-JBW vs SMN16BS-330-JB
SMN16BS-330-JMW Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3043, DIP, ROHS COMPLIANT RCD Components Inc SMN16BS-330-JBW vs SMN16BS-330-JMW
SMN16BS-330-JTQ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3043, DIP RCD Components Inc SMN16BS-330-JBW vs SMN16BS-330-JTQ
SMN16BS-330-JTW Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3043, DIP, ROHS COMPLIANT RCD Components Inc SMN16BS-330-JBW vs SMN16BS-330-JTW
Part Number Description Manufacturer Compare
SMN16BS-330-JTW Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3043, DIP, ROHS COMPLIANT RCD Components Inc SMN16BS-330-JBW vs SMN16BS-330-JTW
SMN16BS-330-JMQ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3043, DIP RCD Components Inc SMN16BS-330-JBW vs SMN16BS-330-JMQ
SMN16BS-330-JT Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3043, DIP RCD Components Inc SMN16BS-330-JBW vs SMN16BS-330-JT
SMN16BS-330-JTQ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3043, DIP RCD Components Inc SMN16BS-330-JBW vs SMN16BS-330-JTQ
SMN16BS-330-JB Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3043, DIP RCD Components Inc SMN16BS-330-JBW vs SMN16BS-330-JB
SMN16BS-330-JMW Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3043, DIP, ROHS COMPLIANT RCD Components Inc SMN16BS-330-JBW vs SMN16BS-330-JMW
SMN16BS-330-JM Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33ohm, 25V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3043, DIP RCD Components Inc SMN16BS-330-JBW vs SMN16BS-330-JM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMN16BS-330-JBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMN16BS-330-JBW by RCD Components Inc

  • Please alert me when SMN16BS-330-JBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMN16BS-330-JBW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMN16BS-330-JBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMN16BS-330-JBW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMN16BS-330-JBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMN16BS-330-JBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: