Part Details for SMNZ10K/1KTCR0.2BABU by Vishay Intertechnologies
Overview of SMNZ10K/1KTCR0.2BABU by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Medical Imaging
Entertainment and Gaming
Part Details for SMNZ10K/1KTCR0.2BABU
SMNZ10K/1KTCR0.2BABU CAD Models
SMNZ10K/1KTCR0.2BABU Part Data Attributes:
|
SMNZ10K/1KTCR0.2BABU
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMNZ10K/1KTCR0.2BABU
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Foil, 0.1W, 10000ohm, 0.1% +/-Tol, -.2,.2ppm/Cel, 2016,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 5 mm | |
Package Style | DIP | |
Package Width | 3.99 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2016 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.1% |