Part Details for SMNZ10K/1KTCR0.2BASU by Vishay Precision Group Inc
Overview of SMNZ10K/1KTCR0.2BASU by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SMNZ10K/1KTCR0.2BASU
SMNZ10K/1KTCR0.2BASU CAD Models
SMNZ10K/1KTCR0.2BASU Part Data Attributes:
|
SMNZ10K/1KTCR0.2BASU
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
SMNZ10K/1KTCR0.2BASU
Vishay Precision Group Inc
Array/Network Resistor, Isolated, Metal Foil, 0.1W, 10000ohm, 0.1% +/-Tol, -.2,.2ppm/Cel, 2016,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 5 mm | |
Package Style | DIP | |
Package Width | 3.99 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2016 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Tolerance | 0.1% |