-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil Std 30A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1067
|
Newark | Transil 62V Bi-Directional Sma, Product Range:Trisil Smp30 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:56V, Clamping Voltage Max:-, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:- Rohs Compliant: Yes |Stmicroelectronics SMP30-62 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7930 |
|
$0.1980 / $0.4590 | Buy Now |
DISTI #
57P0358
|
Newark | Transient Voltage Suppressor, Tvs, Trisil Smp30 Series, Bidirectional, 56 V, Do-214Ac, 2 |Stmicroelectronics SMP30-62 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15662-1-ND
|
DigiKey | THYRISTOR 62V 70A DO214AC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4980 In Stock |
|
$0.1335 / $0.9200 | Buy Now |
DISTI #
SMP30-62
|
Avnet Americas | Thyristor DIAC 62V 14A 2-Pin SMA T/R - Tape and Reel (Alt: SMP30-62) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1357 | Buy Now |
DISTI #
511-SMP30-62
|
Mouser Electronics | Board Mount Surge Protectors 62V 50uA Bidirect RoHS: Compliant | 4204 |
|
$0.1330 / $0.4600 | Buy Now |
|
STMicroelectronics | Thyristor surge protection, 56 V, 30 A, in SMA RoHS: Compliant Min Qty: 1 | 4204 |
|
$0.2600 / $0.4500 | Buy Now |
|
Future Electronics | SMP30 Series 62V Bi Directional Trisil for Telecom Equipment Protection DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1330 / $0.1420 | Buy Now |
|
Future Electronics | SMP30 Series 62V Bi Directional Trisil for Telecom Equipment Protection DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1330 / $0.1420 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.3500 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP30-62
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP30-62
STMicroelectronics
Trisil Std 30A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 82 V | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 14 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |