Part Details for SMPB1045L-C by Secos Corporation
Overview of SMPB1045L-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMPB1045L-C
SMPB1045L-C CAD Models
SMPB1045L-C Part Data Attributes
|
SMPB1045L-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SMPB1045L-C
Secos Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277B, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SECOS CORP | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMPB1045L-C
This table gives cross-reference parts and alternative options found for SMPB1045L-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMPB1045L-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10U45L-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277, | Micro Commercial Components | SMPB1045L-C vs MBR10U45L-TP-HF |
SBR10U45SP5-7 | Rectifier Diode, Blank, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SMPB1045L-C vs SBR10U45SP5-7 |
MBR1045ULPS-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277B, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SMPB1045L-C vs MBR1045ULPS-TP-HF |
SBR10U45SP5Q-13 | Rectifier Diode, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SMPB1045L-C vs SBR10U45SP5Q-13 |
SBR10U45SP5-13 | Rectifier Diode, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 5, 3 PIN | Diodes Incorporated | SMPB1045L-C vs SBR10U45SP5-13 |
CTLSH10-45LPBFREE | Rectifier Diode, | Central Semiconductor Corp | SMPB1045L-C vs CTLSH10-45LPBFREE |
TSPB10U45SS2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, GREEN, PLASTIC, SMPC4.0, 3 PIN | Taiwan Semiconductor | SMPB1045L-C vs TSPB10U45SS2G |
SVM1045V_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277, | PanJit Semiconductor | SMPB1045L-C vs SVM1045V_R2_10001 |
SVM1045V2B_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277B, GREEN, ULTRA THIN, PLASTIC PACKAGE-3 | PanJit Semiconductor | SMPB1045L-C vs SVM1045V2B_R2_00001 |
MBR1045LPS-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277B, | Micro Commercial Components | SMPB1045L-C vs MBR1045LPS-TP-HF |