Part Details for SMS12R-3S2 by Amphenol FCi
Overview of SMS12R-3S2 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMS12R-3S2
SMS12R-3S2 CAD Models
SMS12R-3S2 Part Data Attributes:
|
SMS12R-3S2
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SMS12R-3S2
Amphenol FCi
Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for SMS12R-3S2
This table gives cross-reference parts and alternative options found for SMS12R-3S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS12R-3S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
841127-000 | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE Connectivity | SMS12R-3S2 vs 841127-000 |
6-204682-5 | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE's AMP | SMS12R-3S2 vs 6-204682-5 |
5-204682-9 | CONNECTOR, 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | SMS12R-3S2 vs 5-204682-9 |
7-204682-2 | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE's AMP | SMS12R-3S2 vs 7-204682-2 |
SMS12R-1Y | Rack and Panel Connector, 12 Contact(s), Female, Receptacle, | Amphenol Communications Solutions | SMS12R-3S2 vs SMS12R-1Y |
D83509-000 | Rack and Panel Connector, 40 Contact(s), Male, Wire Wrap Terminal, Receptacle | TE Connectivity | SMS12R-3S2 vs D83509-000 |
SMS12R-3S4 | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Communications Solutions | SMS12R-3S2 vs SMS12R-3S4 |
5-204682-0 | CONNECTOR, 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | SMS12R-3S2 vs 5-204682-0 |
SMS12RE-3D70 | Rack and Panel Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | SMS12R-3S2 vs SMS12RE-3D70 |
6-204682-3 | 12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE's AMP | SMS12R-3S2 vs 6-204682-3 |