Part Details for SMT-8M-A-PO-24V-E-7,5-OE by Festo
Overview of SMT-8M-A-PO-24V-E-7,5-OE by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMT-8M-A-PO-24V-E-7,5-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1245
|
Newark | Proximity Sensor, Magnetoresistive, 0.1A Rohs Compliant: Yes |Festo SMT-8M-A-PO-24V-E-7,5-OE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4700 / $72.1800 | Buy Now |
DISTI #
2171-SMT-8M-A-PO-24V-E-7,5-OE-ND
|
DigiKey | PROXIMITY SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$63.4800 | Buy Now |
Part Details for SMT-8M-A-PO-24V-E-7,5-OE
SMT-8M-A-PO-24V-E-7,5-OE CAD Models
SMT-8M-A-PO-24V-E-7,5-OE Part Data Attributes
|
SMT-8M-A-PO-24V-E-7,5-OE
Festo
Buy Now
Datasheet
|
Compare Parts:
SMT-8M-A-PO-24V-E-7,5-OE
Festo
Proximity Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Festo | |
Additional Feature | ATEX; IP65; IP68; IP69K; SHORT CIRCUIT PROTECTION; OVERLOAD PROTECTION; REVERSE POLARITY PROTECTION | |
Body Breadth | 5 mm | |
Body Height | 4.6 mm | |
Body Length or Diameter | 26.3 mm | |
Housing | PA-REINFORCED/STAINLESS STEEL/NICKEL-PLATED BRASS | |
Mounting Feature | BOARD MOUNT/ PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | 3-WIRE DC, PNP, NC | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CABLE |