Part Details for SMT100-270 by Littelfuse Inc
Overview of SMT100-270 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMT100-270
SMT100-270 CAD Models
SMT100-270 Part Data Attributes
|
SMT100-270
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMT100-270
Littelfuse Inc
Silicon Surge Protector, 350V V(BO) Max, 60A,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 350 V | |
Non-Repetitive Pk On-state Cur | 60 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for SMT100-270
This table gives cross-reference parts and alternative options found for SMT100-270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT100-270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0720SA | Silicon Surge Protector, 80V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | SMT100-270 vs P0720SA |
TVB270SC-L | 365V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, SMB, 2 PIN | TE Connectivity | SMT100-270 vs TVB270SC-L |
P3100SB | Silicon Surge Protector, 350V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | SMT100-270 vs P3100SB |
TB0900L | Silicon Surge Protector, 98V V(BO) Max, 25A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMT100-270 vs TB0900L |
TISP4290F3DR | Silicon Surge Protector, 290V V(BO) Max, 4A, PLASTIC, SO-8 | Bourns Inc | SMT100-270 vs TISP4290F3DR |
PP0720SA | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | SMT100-270 vs PP0720SA |
TB2300H | Silicon Surge Protector, 265V V(BO) Max, 50A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMT100-270 vs TB2300H |
TISP4200H4BJR-S | Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Bourns Inc | SMT100-270 vs TISP4200H4BJR-S |
KP10L08-4103 | Silicon Surge Protector, 100A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | SMT100-270 vs KP10L08-4103 |
PP0640SB | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | SMT100-270 vs PP0640SB |