Part Details for SN54F38FK by Texas Instruments
Overview of SN54F38FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for SN54F38FK
SN54F38FK CAD Models
SN54F38FK Part Data Attributes
|
SN54F38FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F38FK
Texas Instruments
F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 48MA @ VOL = 0.5V | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54F38FK
This table gives cross-reference parts and alternative options found for SN54F38FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F38FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9757701Q2X | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54F38FK vs 5962-9757701Q2X |
M38510/33001B2A | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | NXP Semiconductors | SN54F38FK vs M38510/33001B2A |
74F132L1C | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SN54F38FK vs 74F132L1C |
54F00/B2A | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 | YAGEO Corporation | SN54F38FK vs 54F00/B2A |
54F00LM | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54F38FK vs 54F00LM |
74F00L1CQR | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SN54F38FK vs 74F00L1CQR |
74F38L1C | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SN54F38FK vs 74F38L1C |
SNJ54F00FK | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 | Texas Instruments | SN54F38FK vs SNJ54F00FK |
54F00LM | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SN54F38FK vs 54F00LM |
JM38510/33001 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54F38FK vs JM38510/33001 |