Part Details for SN54HC42J-00 by Texas Instruments
Overview of SN54HC42J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Telecommunications
Automotive
Part Details for SN54HC42J-00
SN54HC42J-00 CAD Models
SN54HC42J-00 Part Data Attributes:
|
SN54HC42J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC42J-00
Texas Instruments
HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54HC42J-00
This table gives cross-reference parts and alternative options found for SN54HC42J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC42J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC42J | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | SN54HC42J-00 vs GD54HC42J |
MC54HC42JD | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | SN54HC42J-00 vs MC54HC42JD |
M74HC42B1R | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | SN54HC42J-00 vs M74HC42B1R |
5962-8682101EA | 4-Line To 10-Line Decoders BCD To Decimal 16-CDIP -55 to 125 | Texas Instruments | SN54HC42J-00 vs 5962-8682101EA |
SNJ54HC42J | 4-Line To 10-Line Decoders BCD To Decimal 16-CDIP -55 to 125 | Texas Instruments | SN54HC42J-00 vs SNJ54HC42J |
SN74HC42N-10 | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | SN54HC42J-00 vs SN74HC42N-10 |
CD54HC42F3A | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16 | Rochester Electronics LLC | SN54HC42J-00 vs CD54HC42F3A |
CD54HC42F3A | High Speed CMOS Logic BCD to Decimal Decoder (1 of 10) 16-CDIP -55 to 125 | Texas Instruments | SN54HC42J-00 vs CD54HC42F3A |
HD74HC42P | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | SN54HC42J-00 vs HD74HC42P |
74HC42N | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | SN54HC42J-00 vs 74HC42N |