Part Details for SN54LS138JD by Motorola Semiconductor Products
Overview of SN54LS138JD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54LS138JD
SN54LS138JD CAD Models
SN54LS138JD Part Data Attributes:
|
SN54LS138JD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS138JD
Motorola Semiconductor Products
Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS138JD
This table gives cross-reference parts and alternative options found for SN54LS138JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS138JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS138N | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | SN54LS138JD vs DM74LS138N |
SN74LS138N | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | SN54LS138JD vs SN74LS138N |
S54LS138F | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | Signetics | SN54LS138JD vs S54LS138F |
74LS138B | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Philips Semiconductors | SN54LS138JD vs 74LS138B |
SN74LS138NDS | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN54LS138JD vs SN74LS138NDS |
SN74LS138NS | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN54LS138JD vs SN74LS138NS |
T74LS138B1 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | SN54LS138JD vs T74LS138B1 |
DV74LS138N | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | SN54LS138JD vs DV74LS138N |
SN54LS138J | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS138JD vs SN54LS138J |
SN74LS138JD | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS138JD vs SN74LS138JD |