Part Details for SN54LS47J by Motorola Mobility LLC
Overview of SN54LS47J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54LS47J | Texas Instruments | BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125 |
Part Details for SN54LS47J
SN54LS47J CAD Models
SN54LS47J Part Data Attributes
|
SN54LS47J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS47J
Motorola Mobility LLC
LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RIPPLE BLANKING; LAMP TEST INPUT | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 13 mA | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS47J
This table gives cross-reference parts and alternative options found for SN54LS47J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS47J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS47JD | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS47J vs SN54LS47JD |
JM38510/30704BEA | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS47J vs JM38510/30704BEA |
SN74LS47ND | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN54LS47J vs SN74LS47ND |
7604501EX | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS47J vs 7604501EX |
SN74LS47N-10 | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | SN54LS47J vs SN74LS47N-10 |
M38510/30704BEX | Decoder/Driver, LS Series, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | Motorola Semiconductor Products | SN54LS47J vs M38510/30704BEX |
SN74LS47JS | Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS47J vs SN74LS47JS |
54LS47DMQB | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | National Semiconductor Corporation | SN54LS47J vs 54LS47DMQB |
SN74LS47NE4 | BCD-to-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70 | Texas Instruments | SN54LS47J vs SN74LS47NE4 |
SN74LS47NS | Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN54LS47J vs SN74LS47NS |