-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54LS47J-ND
|
DigiKey | BCD-TO-SEVEN-SEGMENT DECODERS/DR Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | DECODER/DRIVER, 16 Pin, Ceramic, DIP | 4 |
|
$17.4498 / $19.6310 | Buy Now |
|
Ameya Holding Limited | DECODER SN54LS47J | 117 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS47J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS47J
Texas Instruments
BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RIPPLE BLANKING; LAMP TEST INPUT | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 100 ns | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54LS47J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS47J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS47J-00 | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN54LS47J vs SN54LS47J-00 |
7604501EA | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS47J vs 7604501EA |
SNJ54LS47J-00 | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN54LS47J vs SNJ54LS47J-00 |
SN74LS47N | Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN54LS47J vs SN74LS47N |
7604501EA | BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125 | Texas Instruments | SN54LS47J vs 7604501EA |
SN74LS47JD | Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS47J vs SN74LS47JD |
JM38510/30704BEA | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN54LS47J vs JM38510/30704BEA |
JM38510/30704BEA | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS47J vs JM38510/30704BEA |
SN74LS47NE4 | BCD-to-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70 | Texas Instruments | SN54LS47J vs SN74LS47NE4 |
SN54LS47J | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS47J vs SN54LS47J |