Part Details for SN54LVT244AFK by Texas Instruments
Overview of SN54LVT244AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LVT244AFK
SN54LVT244AFK CAD Models
SN54LVT244AFK Part Data Attributes
|
SN54LVT244AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVT244AFK
Texas Instruments
LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DEG C; INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS | |
Control Type | ENABLE LOW | |
Family | LVT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54LVT244AFK
This table gives cross-reference parts and alternative options found for SN54LVT244AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVT244AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LVT244AFK | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN54LVT244AFK vs SNJ54LVT244AFK |
5962-9584401V2A | Space 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | SN54LVT244AFK vs 5962-9584401V2A |
SN54LVT244BFK | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, QCC-20 | Texas Instruments | SN54LVT244AFK vs SN54LVT244BFK |
SNJ54LVT244FK | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC | Rochester Electronics LLC | SN54LVT244AFK vs SNJ54LVT244FK |
SN54LVT244FK | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LVT244AFK vs SN54LVT244FK |
SN54LVTH244AFK | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN54LVT244AFK vs SN54LVTH244AFK |
SNJ54LVTH244AFK | Military 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | SN54LVT244AFK vs SNJ54LVTH244AFK |