Part Details for SN54LVT573FK by Texas Instruments
Overview of SN54LVT573FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LVT573FK
SN54LVT573FK CAD Models
SN54LVT573FK Part Data Attributes:
|
SN54LVT573FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVT573FK
Texas Instruments
LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | LVT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 7.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54LVT573FK
This table gives cross-reference parts and alternative options found for SN54LVT573FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVT573FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LVT573FK | 3.3V ABT Octal Transparent D-type Latches with 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | SN54LVT573FK vs SNJ54LVT573FK |
SN54LVTH573FK | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LVT573FK vs SN54LVTH573FK |
5962-9583101Q2A | 3.3-V ABT Octal Transparent D-type Latches With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | SN54LVT573FK vs 5962-9583101Q2A |
SNJ54LVTH573FK | 3.3-V ABT Octal Transparent D-type Latches With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | SN54LVT573FK vs SNJ54LVTH573FK |