Part Details for SN55453BJG-00 by Texas Instruments
Overview of SN55453BJG-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN55453BJG-00
SN55453BJG-00 CAD Models
SN55453BJG-00 Part Data Attributes
|
SN55453BJG-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55453BJG-00
Texas Instruments
0.5A 2 CHANNEL, OR GATE BASED PRPHL DRVR, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | OR GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.6 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.035 µs | |
Width | 7.62 mm |