-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product 1:10 LVDS SerDes receiver 100 to 660-Mbps 28-SSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LV1224BMDBREP-ND
|
DigiKey | IC DESERIALIZER 10:1 LVDS 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2684 In Stock |
|
$10.4800 | Buy Now |
DISTI #
296-21244-1-ND
|
DigiKey | IC DESERIALIZER 10:1 LVDS 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$9.3857 / $15.4000 | Buy Now |
DISTI #
595-65LV1224BMDBREP
|
Mouser Electronics | LVDS Interface IC Mil Enhance 10:1 LVDS Serdes Rcvr RoHS: Compliant | 1985 |
|
$9.3800 / $13.2300 | Buy Now |
DISTI #
V72:2272_07321297
|
Arrow Electronics | LVDS Deserializer 660Mbps 0.45V 28-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2121 Container: Cut Strips | Americas - 672 |
|
$9.3950 / $10.7580 | Buy Now |
DISTI #
64488440
|
Verical | LVDS Deserializer 660Mbps 0.45V 28-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2121 | Americas - 672 |
|
$9.3950 / $10.7580 | Buy Now |
|
Rochester Electronics | SN65LV1224B-EP Enhanced Product 1:10 Lvds Serdes Receiver 100-660 Mbps RoHS: Compliant Status: Active Min Qty: 1 | 2684 |
|
$9.0000 / $10.5900 | Buy Now |
|
Ameya Holding Limited | IC DESERIALIZER 10:1 LVDS 28SSOP | 26234 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LV1224BMDBREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LV1224BMDBREP
Texas Instruments
Enhanced product 1:10 LVDS SerDes receiver 100 to 660-Mbps 28-SSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN65LV1224BMDBREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LV1224BMDBREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV1021MDC | IC LINE DRIVER, UUC, DIE, Line Driver or Receiver | National Semiconductor Corporation | SN65LV1224BMDBREP vs DS92LV1021MDC |
DS92LV1023EMQX/NOPB | 30-66 MHz 10-Bit Serializer 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224BMDBREP vs DS92LV1023EMQX/NOPB |
SN65LV1212DBR | 1:10 LVDS Serdes Receiver 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224BMDBREP vs SN65LV1212DBR |
MAX9205EAI/V+T | 10-Bit Bus LVDS Serializers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | SN65LV1224BMDBREP vs MAX9205EAI/V+T |
DS92LV1224TMSA/NOPB | 30-66 MHz 10-Bit Deserializer 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224BMDBREP vs DS92LV1224TMSA/NOPB |
SN65LV1212DBG4 | 1:10 LVDS Serdes Receiver 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224BMDBREP vs SN65LV1212DBG4 |
MAX9205EAI | Line Driver, 1 Func, 1 Driver, CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | SN65LV1224BMDBREP vs MAX9205EAI |
SN65LV1212DB | 1:10 LVDS Serdes Receiver 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224BMDBREP vs SN65LV1212DB |
SN65LV1224BDBG4 | 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224BMDBREP vs SN65LV1224BDBG4 |
SN65LV1224BDBR | 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224BMDBREP vs SN65LV1224BDBR |