Part Details for SN65LVDS050DRG4 by Texas Instruments
Overview of SN65LVDS050DRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Part Details for SN65LVDS050DRG4
SN65LVDS050DRG4 CAD Models
SN65LVDS050DRG4 Part Data Attributes
|
SN65LVDS050DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS050DRG4
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.5 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.7 ns | |
Width | 3.9 mm |
Alternate Parts for SN65LVDS050DRG4
This table gives cross-reference parts and alternative options found for SN65LVDS050DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS050DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STLVDS050BD | DUAL LINE TRANSCEIVER, PDSO16, SOP-16 | STMicroelectronics | SN65LVDS050DRG4 vs STLVDS050BD |
SN65LVDS050IDR | DUAL LINE TRANSCEIVER, PDSO16 | Texas Instruments | SN65LVDS050DRG4 vs SN65LVDS050IDR |
SN65LVDS050D | Dual LVDS transceiver 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS050DRG4 vs SN65LVDS050D |
SN65LVDS050DR | Dual LVDS transceiver 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS050DRG4 vs SN65LVDS050DR |
SN65LVDS050DRQ1 | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-14 | Texas Instruments | SN65LVDS050DRG4 vs SN65LVDS050DRQ1 |
SN65LVDS050MDREP | LINE TRANSCEIVER, PDSO16, SOP-16 | Texas Instruments | SN65LVDS050DRG4 vs SN65LVDS050MDREP |
PI90LVB050W | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16, SOIC-16 | Pericom Semiconductor Corporation | SN65LVDS050DRG4 vs PI90LVB050W |
SN65LVDS050DG4 | Dual LVDS transceiver 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS050DRG4 vs SN65LVDS050DG4 |
SN65LVDS050ID | DUAL LINE TRANSCEIVER, PDSO16 | Texas Instruments | SN65LVDS050DRG4 vs SN65LVDS050ID |